+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 4.2 | |
Transmitter output power | 8dBm | |
Range | 200m | |
Receiver sensitivity | -88dBm | |
Mounting | SMD | |
Dimensions | 10x14x3.8mm | |
Data transfer rate | 1Mbps | |
Important information | ||
Manufacturer series | NINA-B2 | |
Number of inputs/outputs | 13 | |
Communications modules features | antenna | |
Operating temperature | -40...85°C |