+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.0 | |
Transmitter output power | 10dBm | |
Range | 1.4km | |
Receiver sensitivity | -100dBm | |
Mounting | SMD | |
Dimensions | 10x15x3.8mm | |
Data transfer rate | 14Mbps | |
Band | 2.4GHz | |
Memory | 256kB RAM 1MB FLASH | |
Kind of architecture | Cortex M4 | |
Important information | ||
Manufacturer series | NINA-B30 | |
Number of inputs/outputs | 38 | |
Operating temperature | -40...85°C |