+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NINA-B311-02B

Module: Bluetooth Low Energy; Bluetooth: 5.0; 10dBm; Range: 1.4km


Manufacturer: u-blox

Manufacturer part number:
NINA-B311-02B
TME Symbol:
NINA-B311-02B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.0
Transmitter output power
10dBm
Range
1.4km
Receiver sensitivity
-100dBm
Mounting
SMD
Dimensions
10x11.6x2.2mm
Data transfer rate
800kbps
Memory
40kB RAM 85kB FLASH
Kind of architecture
Cortex M4
Important information
Sales restrictions
Manufacturer series
NINA-B31
Number of inputs/outputs
28
Communications modules features
integrated microcontroller
Operating temperature
-40...85°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • UART
Gross weight2 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NINA-B311-02B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.