+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | Bluetooth Low Energy | |
Bluetooth version | 5.1 | |
Transmitter output power | 8dBm | |
Range | 1.4km | |
Kind of antenna | u.FL | |
Communictions protocol | IEEE 802.15.4 | |
Receiver sensitivity | -102dBm | |
Mounting | SMD | |
Dimensions | 10x15x2.2mm | |
Data transfer rate | 1.4Mbps | |
Band | 2.4GHz | |
Memory | 128kB RAM 512kB FLASH | |
Kind of architecture | Cortex M4 | |
Important information | ||
Manufacturer series | NINA-B40 | |
Number of inputs/outputs | 40 | |
Additional functions | NFC | |
Number of A/D channels | 12 | |
Operating temperature | -40...105°C |