+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NINA-B410-01B

Module: Bluetooth Low Energy; Bluetooth: 5.1; 8dBm; Range: 1.4km


Manufacturer: u-blox

Manufacturer part number:
NINA-B410-01B
TME Symbol:
NINA-B410-01B

Specification

Manufacturer
u-blox
Type of communications module
Bluetooth Low Energy
Bluetooth version
5.1
Transmitter output power
8dBm
Range
1.4km
Kind of antenna
u.FL
Communictions protocol
IEEE 802.15.4
Receiver sensitivity
-102dBm
Mounting
SMD
Dimensions
10x15x2.2mm
Data transfer rate
800kbps
Band
2.4GHz
Memory
128kB RAM 512kB FLASH
Kind of architecture
Cortex M4
Important information
Sales restrictions
Manufacturer series
NINA-B41
Number of inputs/outputs
28
Additional functions
NFC
Operating temperature
-40...105°C
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • UART
Communications modules features
  • antenna
  • integrated microcontroller
Gross weight0.835 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NINA-B410-01B
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.