+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Kind of network | WiFi | |
Range | 400m | |
Communictions protocol | IEEE 802.11b/g/n | |
Mounting | SMD | |
Dimensions | 10x10.6x2.2mm | |
Data transfer rate | 150Mbps | |
Band | 2.412...2.484GHz | |
Important information | ||
Number of inputs/outputs | 24 | |
Operating temperature | -40...85°C |