+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NINA-W131-00B

Module: WiFi; WiFi; Range: 400m; IEEE 802.11b/g/n; GPIO,RMII,UART


Manufacturer: u-blox

Manufacturer part number:
NINA-W131-00B
TME Symbol:
NINA-W131-00B

Specification

Manufacturer
u-blox
Type of communications module
WiFi
Kind of network
WiFi
Range
400m
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Dimensions
10x10.6x2.2mm
Ciphering
WPA2, WPA3, WPA
Data transfer rate
54Mbps
Band
2.412...2.484GHz
Important information
Sales restrictions
Operating temperature
-40...85°C
Interface
  • GPIO
  • RMII
  • UART
Supply voltage
  • 3...3.6V
Gross weight0.68 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules u-blox
*
NINA-W131-00B
204 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 500 pcs