+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | NJ | |
Current rating | 32A | |
Number of pins | 20 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 24AWG...12AWG | |
Connector pinout layout | 1x20 | |
Wire cross-section | 0.2...4mm2 | |
Contacts pitch | 5mm | |
Operating temperature | -40...115°C |