+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NJL1302DG

Transistor: PNP + diode; bipolar; 260V; 15A; 200W; TO264-5


Manufacturer: ONSEMI

Manufacturer part number:
NJL1302DG
TME Symbol:
NJL1302DG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP + diode
Polarisation
bipolar
Collector-emitter voltage
260V
Collector current
15A
Power dissipation
200W
Case
TO264-5
Pulsed collector current
25A
Current gain
45...150
Mounting
THT
Kind of package
tube
Frequency
30MHz
Gross weight9.99 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
NJL1302DG
23 in TME stock
Net price for quantities from 1 pcs - 6.25 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 2 pcs - 5.93 USDGross price for quantities from 2 pcs - 5.93 USD
Net price for quantities from 10 pcs - 4.43 USDGross price for quantities from 10 pcs - 4.43 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs