+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN + diode | |
Polarisation | bipolar | |
Collector-emitter voltage | 260V | |
Collector current | 15A | |
Power dissipation | 200W | |
Case | TO264-5 | |
Pulsed collector current | 25A | |
Current gain | 45...150 | |
Mounting | THT | |
Kind of package | tube | |
Frequency | 30MHz |