+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NK236

Switch: slide; Pos: 2; SPDT; 0.5A/12VAC; 0.5A/12VDC; ON-ON; PCB


Manufacturer: APEM

Manufacturer part number:
NK236
TME Symbol:
NK236

Specification

Manufacturer
APEM
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 12V AC
DC contacts rating @R
0.5A / 12V DC
Switching method
ON-ON
Mounting
PCB
Leads
for PCB
Body dimensions
6.5x2.6x10mm
Min. insulation resistance
10GΩ
Max. contact resistance:
20mΩ
Electrical life
2000 cycles
Contact plating
gold-plated
Terminal pitch
2.54mm
Contact material
nickel
Switches features
flat actuator
Key stroke
1.6mm
Operating temperature
-40...85°C
Gross weight0.325 g
Certificates
See other products in this category: Slide Switches APEM,
*
NK236
650 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.71 USDGross price for quantities from 50 pcs - 1.71 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.37 USD
Net price for quantities from 300 pcs - 1.32 USDGross price for quantities from 300 pcs - 1.32 USD
Packaging method by the manufacturer:
Bag = 100 pcs