+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NATEC
Manufacturer | NATEC | |
Type of connection cable | USB - USB | |
Manufacturer series | PRATI | |
Version | USB 2.0 | |
Cable length | 1m | |
Insulation colour | white | |
Connection cable features | MFI certificate | |
Kind of core | Cu, tinned | |
Core diameter | 24AWG, 28AWG | |
Wire insulation material | elastomer thermoplastic TPE | |
Power | 12W | |
Shield structure | shielded | |
Maximum current | 5A | |
Connector colour | white |