+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKA-2150

Cable; PRATI; USB 2.0; Apple Lightning plug,USB C plug; 1m; white

Manufacturer: NATEC

Manufacturer part number:
NKA-2150
TME Symbol:
NKA-2150

Specification

Manufacturer
NATEC
Type of connection cable
USB - USB
Manufacturer series
PRATI
Version
USB 2.0
Cable length
1m
Insulation colour
white
Connection cable features
MFI certificate
Kind of core
Cu, tinned
Core diameter
22AWG, 28AWG
Wire insulation material
elastomer thermoplastic TPE
Power
20W
Shield structure
shielded
Connector colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight41.65 g
Certificates
EAN code5901969444315

WATCH VIDEO

See other products in this category: USB cables and adapters NATEC,
See other products from this series.:
*
NKA-2150
10 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 11.70 USDGross price for quantities from 3 pcs - 11.70 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.10 USDGross price for quantities from 10 pcs - 9.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.