+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKA0503SC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Uout2: -3.3VDC


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKA0503SC
TME Symbol:
NKA0503SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
152mA
Output current 2
152mA
Case
SIP
Mounting
THT
Manufacturer series
NKA
Body dimensions
16.55x5.95x7.55mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.4 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKA0503SC
0 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.61 USDGross price for quantities from 5 pcs - 6.61 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 6.31 USD
Net price for quantities from 30 pcs - 5.85 USDGross price for quantities from 30 pcs - 5.85 USD
Net price for quantities from 150 pcs - 5.18 USDGross price for quantities from 150 pcs - 5.18 USD
Net price for quantities from 300 pcs - 4.90 USDGross price for quantities from 300 pcs - 4.90 USD
Net price for quantities from 840 pcs - 4.50 USDGross price for quantities from 840 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.