+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKE0305SC

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; Iout: 200mA


Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0305SC
TME Symbol:
NKE0305SC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP4
Mounting
PCB
Body dimensions
11.53x7.46x6.1mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
115kHz
Insulation voltage
3kV
Number of outputs
1
Gross weight1.023 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NKE0305SC
0 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 7.19 USD
Net price for quantities from 5 pcs - 6.55 USDGross price for quantities from 5 pcs - 6.55 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
Net price for quantities from 40 pcs - 5.53 USDGross price for quantities from 40 pcs - 5.53 USD
Net price for quantities from 120 pcs - 4.97 USDGross price for quantities from 120 pcs - 4.97 USD
Net price for quantities from 200 pcs - 4.69 USDGross price for quantities from 200 pcs - 4.69 USD
Net price for quantities from 280 pcs - 4.53 USDGross price for quantities from 280 pcs - 4.53 USD
Net price for quantities from 400 pcs - 4.33 USDGross price for quantities from 400 pcs - 4.33 USD
Net price for quantities from 1000 pcs - 4.11 USDGross price for quantities from 1000 pcs - 4.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs