+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKE0503DC

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA; DIP

Manufacturer: Murata Power Solutions

Manufacturer part number:
NKE0503DC
TME Symbol:
NKE0503DC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Case
DIP
Mounting
THT
Manufacturer series
NKE
Body dimensions
11.5x9.8x5.4mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.248 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
NKE0503DC
17 in TME stock
Net price for quantities from 1 pcs - 7.45 USDGross price for quantities from 1 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
Net price for quantities from 25 pcs - 6.28 USDGross price for quantities from 25 pcs - 6.28 USD
Net price for quantities from 40 pcs - 5.96 USDGross price for quantities from 40 pcs - 5.96 USD
Net price for quantities from 80 pcs - 5.48 USDGross price for quantities from 80 pcs - 5.48 USD
Net price for quantities from 120 pcs - 5.19 USDGross price for quantities from 120 pcs - 5.19 USD
Net price for quantities from 200 pcs - 4.83 USDGross price for quantities from 200 pcs - 4.83 USD
Net price for quantities from 320 pcs - 4.50 USDGross price for quantities from 320 pcs - 4.50 USD
Net price for quantities from 400 pcs - 4.35 USDGross price for quantities from 400 pcs - 4.35 USD
Net price for quantities from 1000 pcs - 4.10 USDGross price for quantities from 1000 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs