+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKZ-0448

Hard discs housing: 3,5"; SATA III,USB 3.0; aluminium; RHINO


Manufacturer: NATEC

Manufacturer part number:
NKZ-0448
TME Symbol:
NKZ-0448

Specification

Manufacturer
NATEC
Type of hard discs housing
3,5"
Version
SATA III, USB 3.0
Enclosure material
aluminium
PC accessories features
LED status indicator
Connection
DC, SATA, USB A plug, USB B plug, USB B socket
Manufacturer series
RHINO
Body dimensions
117x187x31.5mm
Colour
black
Support
HDD 3,5", SATA III, SSD
Kit contents
  • assembling set
  • base
  • housing
  • power supply
  • screwdriver
  • USB A - USB B cable
Gross weight538.3 g
Certificates
EAN code5908257126229

WATCH VIDEO

See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NKZ-0448
1 in TME stock
Net price for quantities from 1 pcs - 27.14 USDGross price for quantities from 1 pcs - 27.14 USD
Net price for quantities from 3 pcs - 24.13 USDGross price for quantities from 3 pcs - 24.13 USD
Net price for quantities from 5 pcs - 21.11 USDGross price for quantities from 5 pcs - 21.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.