+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKZ-1280

Hard discs housing: 2,5"; SATA III,USB 3.0; aluminium; RHINO GO


Manufacturer: NATEC

Manufacturer part number:
NKZ-1280
TME Symbol:
NKZ-1280

Specification

Manufacturer
NATEC
Type of hard discs housing
2,5"
Version
SATA III, USB 3.0
Enclosure material
aluminium
Connection
SATA, USB A plug, USB B micro plug, USB B micro socket
Manufacturer series
RHINO GO
Body dimensions
78x130x12.3mm
Colour
blue
Support
HDD 2,5", SATA III, SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • assembling set
  • housing
  • screwdriver
  • USB A - USB B micro cable
Gross weight186.8 g
Certificates
EAN code5901969412512

WATCH VIDEO

See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NKZ-1280
2 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 3 pcs - 8.88 USDGross price for quantities from 3 pcs - 8.88 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.