+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NKZ-1953

Hard discs housing: M.2; 0.21m; USB 3.1 Gen 2; aluminium; grey


Manufacturer: NATEC

Manufacturer part number:
NKZ-1953
TME Symbol:
NKZ-1953

Specification

Manufacturer
NATEC
Type of hard discs housing
M.2
Cable length
0.21m
Version
USB 3.1 Gen 2
Enclosure material
aluminium
Connection
M.2, USB C socket
Manufacturer series
RHINO M.2 NVME
Colour
grey
Support
M.2 NVMe SSD, SSD
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • assembling set
  • USB A - USB C cable
  • USB C - USB C cable
Gross weight93.51 g
Certificates
EAN code5901969435429

WATCH VIDEO

See other products in this category: HDD/SSD Accessories NATEC,
See other products from this series.:
*
NKZ-1953
3 in TME stock
Net price for quantities from 1 pcs - 27.72 USDGross price for quantities from 1 pcs - 27.72 USD
Net price for quantities from 3 pcs - 24.78 USDGross price for quantities from 3 pcs - 24.78 USD
Net price for quantities from 5 pcs - 21.68 USDGross price for quantities from 5 pcs - 21.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.