+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0603 | |
Case - mm | 1608 | |
Inductance | 0.15µH | |
Operating current | 1.6A | |
Resistance | 0.15Ω | |
Tolerance | ±5% | |
Resonant frequency | 1.05GHz | |
Q factor | 15 | |
Test frequency | 7.96MHz |