+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL03KT220

Inductor: wire; SMD; 0603; 22uH; 200mA; R: 4.693Ω; ±10%

Manufacturer: Viking

Manufacturer part number:
NL03KT220
TME Symbol:
NL03KT220

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
22µH
Operating current
0.2A
Resistance
4.693Ω
Tolerance
±10%
Resonant frequency
24MHz
Q factor
14
Test frequency
2.52MHz
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL03KT220
210 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 4 000 pcs