+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL03KT270

Inductor: wire; SMD; 0603; 27uH; 140mA; R: 6.76Ω; ±10%


Manufacturer: Viking

Manufacturer part number:
NL03KT270
TME Symbol:
NL03KT270

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
27µH
Operating current
0.14A
Resistance
6.76Ω
Tolerance
±10%
Resonant frequency
20MHz
Q factor
14
Test frequency
2.52MHz
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL03KT270
3950 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 4 000 pcs