+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL05JTC120

Inductor: wire; SMD; 0805; 12uH; 340mA; R: 1.17Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
NL05JTC120
TME Symbol:
NL05JTC120

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
12µH
Operating current
0.34A
Resistance
1.17Ω
Tolerance
±5%
Resonant frequency
30MHz
Q factor
14
Test frequency
2.52MHz
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL05JTC120
1930 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs