+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL05JTC180

Inductor: wire; SMD; 0805; 18uH; 280mA; R: 2.01Ω; ±5%

Manufacturer: Viking

Manufacturer part number:
NL05JTC180
TME Symbol:
NL05JTC180

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
18µH
Operating current
0.28A
Resistance
2.01Ω
Tolerance
±5%
Resonant frequency
27MHz
Q factor
15
Test frequency
2.52MHz
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL05JTC180
1990 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs