+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL05JTR12

Inductor: wire; SMD; 0805; 0.12uH; 1100mA; R: 180mΩ; ±5%

Manufacturer: Viking

Manufacturer part number:
NL05JTR12
TME Symbol:
NL05JTR12

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.12µH
Operating current
1.1A
Resistance
0.18Ω
Tolerance
±5%
Resonant frequency
700MHz
Q factor
20
Test frequency
25.2MHz
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL05JTR12
920 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs