+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Inductance | 0.47µH | |
Operating current | 1.4A | |
Resistance | 0.156Ω | |
Tolerance | ±10% | |
Resonant frequency | 0.85GHz | |
Q factor | 14 | |
Test frequency | 25.2MHz |