+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL05KTCR68

Inductor: wire; SMD; 0805; 0.68uH; 1200mA; R: 195mΩ; ±10%

Manufacturer: Viking

Manufacturer part number:
NL05KTCR68
TME Symbol:
NL05KTCR68

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.68µH
Operating current
1.2A
Resistance
0.195Ω
Tolerance
±10%
Resonant frequency
765MHz
Q factor
14
Test frequency
25.2MHz
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL05KTCR68
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)