+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12KTC121

Inductor: wire; SMD; 1812; 120uH; 160mA; R: 4.5Ω; ±10%


Manufacturer: Viking

Manufacturer part number:
NL12KTC121
TME Symbol:
NL12KTC121

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
120µH
Operating current
0.16A
Resistance
4.5Ω
Tolerance
±10%
Resonant frequency
7.5MHz
Q factor
20
Test frequency
0.796MHz
Gross weight0.173 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12KTC121
1000 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:
Reel = 500 pcs