+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Viking | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 39µH | |
Operating current | 0.28A | |
Resistance | 1.6Ω | |
Tolerance | ±10% | |
Resonant frequency | 12MHz | |
Q factor | 10 | |
Test frequency | 2.52MHz |