+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12KTC4R7

Inductor: wire; SMD; 1812; 4.7uH; 650mA; R: 270mΩ; ±10%

Manufacturer: Viking

Manufacturer part number:
NL12KTC4R7
TME Symbol:
NL12KTC4R7

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
4.7µH
Operating current
0.65A
Resistance
0.27Ω
Tolerance
±10%
Resonant frequency
35MHz
Q factor
10
Test frequency
7.96MHz
Gross weight0.171 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12KTC4R7
1940 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerReel = 500 pcs