+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12MTR22

Inductor: wire; SMD; 1812; 0.22uH; 665mA; R: 250mΩ; ±20%

Manufacturer: Viking

Manufacturer part number:
NL12MTR22
TME Symbol:
NL12MTR22

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.22µH
Operating current
665mA
Resistance
0.25Ω
Tolerance
±20%
Resonant frequency
0.2GHz
Q factor
30
Test frequency
25.2MHz
Gross weight0.182 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12MTR22
1000 in TME stock
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerReel = 500 pcs