+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12MTR27

Inductor: wire; SMD; 1812; 0.27uH; 635mA; R: 260mΩ; ±20%


Manufacturer: Viking

Manufacturer part number:
NL12MTR27
TME Symbol:
NL12MTR27

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.27µH
Operating current
635mA
Resistance
0.26Ω
Tolerance
±20%
Resonant frequency
180MHz
Q factor
30
Test frequency
25.2MHz
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12MTR27
409 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Product available till the stock lasts
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Packaging method by the manufacturer:Reel = 500 pcs