+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12MTR33

Inductor: wire; SMD; 1812; 0.33uH; 605mA; R: 280mΩ; ±20%


Manufacturer: Viking

Manufacturer part number:
NL12MTR33
TME Symbol:
NL12MTR33

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.33µH
Operating current
605mA
Resistance
0.28Ω
Tolerance
±20%
Resonant frequency
165MHz
Q factor
30
Test frequency
25.2MHz
Gross weight0.122 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12MTR33
108 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 500 pcs