+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL12MTR47

Inductor: wire; SMD; 1812; 0.47uH; 545mA; R: 320mΩ; ±20%


Manufacturer: Viking

Manufacturer part number:
NL12MTR47
TME Symbol:
NL12MTR47

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.47µH
Operating current
545mA
Resistance
0.32Ω
Tolerance
±20%
Resonant frequency
145MHz
Q factor
30
Test frequency
25.2MHz
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
NL12MTR47
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD