+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL20JT152

Inductor: wire; SMD; 2220; 1.5mH; 70mA; R: 20Ω; ±5%


Manufacturer: Viking

Manufacturer part number:
NL20JT152
TME Symbol:
NL20JT152

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
1.5mH
Operating current
70mA
Resistance
20Ω
Tolerance
±5%
Resonant frequency
1.4MHz
Q factor
20
Test frequency
0.252MHz
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
NL20JT152
8110 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 1 000 pcs