+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL20JTC220

Inductor: wire; SMD; 2220; 22uH; 480mA; R: 430mΩ; ±5%

Manufacturer: Viking

Manufacturer part number:
NL20JTC220
TME Symbol:
NL20JTC220

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
22µH
Operating current
0.48A
Resistance
0.43Ω
Tolerance
±5%
Resonant frequency
13MHz
Q factor
10
Test frequency
2.52MHz
Gross weight0.403 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
NL20JTC220
0 in TME stock
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.