+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL20KTC2R2

Inductor: wire; SMD; 2220; 2.2uH; 1300mA; R: 60mΩ; ±10%


Manufacturer: Viking

Manufacturer part number:
NL20KTC2R2
TME Symbol:
NL20KTC2R2

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Case - inch
2220
Case - mm
5750
Inductance
2.2µH
Operating current
1.3A
Resistance
60mΩ
Tolerance
±10%
Resonant frequency
42MHz
Q factor
10
Test frequency
7.96MHz
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
NL20KTC2R2
5529 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:Reel = 1 000 pcs