+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL3224BC35-22

Display: TFT; 5.5"; 320x240; Illumin: CCFL; Dim: 134x104.5x12.5mm

Manufacturer: NEC

Manufacturer part number:
NL3224BC35-22
TME Symbol:
NL3224BC35-22

Specification

Manufacturer
NEC
Type of display
TFT
Screen size
5.5"
Display resolution
320x240
Illumination
CCFL
Contrast
500:1
Luminosity
750mcd
No. of colours
262k
Storage temperature
-30...80°C
Window dimensions (H x W)
117.9x90.2mm
Dimensions
134x104.5x12.5mm
Operating temperature
-10...70°C
Touchpad
none
Supply voltage
  • 3.3V DC
  • 5V DC
Gross weight1 g

WATCH VIDEO

See other products in this category: TFT displays NEC
*
NL3224BC35-22
Product withdrawn from the offer
Use the specification table below to search for similar products