+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NL322522T-101K

Inductor: ferrite; SMD; 1210; 100uH; 40mA; R: 10Ω; ±10%; -25÷85°C


Manufacturer: YAGEO

Manufacturer part number:
NL322522T-101K
TME Symbol:
NL322522T-101K

Specification

Manufacturer
YAGEO
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
0.1mH
Operating current
40mA
Resistance
10Ω
Tolerance
±10%
Resonant frequency
7MHz
Q factor
20
Test frequency
0.796MHz
Operating temperature
-25...85°C
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors YAGEO,
*
NL322522T-101K
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product