+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLAST4501DFT2G

IC: analog switch; Ch: 1; IN: 1; SMD; SC70-5,SC88A,SOT353; -55÷125°C


Manufacturer: ONSEMI

Manufacturer part number:
NLAST4501DFT2G
TME Symbol:
NLAST4501DFT2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Number of channels
1
Number of inputs
1
Mounting
SMD
Case
SC70-5, SC88A, SOT353
Operating temperature
-55...125°C
Kind of package
reel, tape
Quiescent current
2µA
Kind of output
SPST-NO
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
*
NLAST4501DFT2G
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order