+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLCV32T-100K-EFD

Inductor: wire; SMD; 1210; 10uH; 450mA; R: 468mΩ; ±10%; -40÷105°C

Manufacturer: TDK

Manufacturer part number:
NLCV32T-100K-EFD
TME Symbol:
NLCV32T-100K-EFD

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
10µH
Operating current
0.45A
Resistance
0.468Ω
Tolerance
±10%
Resonant frequency
30MHz
Q factor
15
Test frequency
2.52MHz
Operating temperature
-40...105°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
NLCV32T-100K-EFD
0 in TME stock
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.