+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1210 | |
Inductance | 15µH | |
Operating current | 0.37A | |
Resistance | 0.56Ω | |
Tolerance | ±10% | |
Resonant frequency | 26MHz | |
Q factor | 15 | |
Test frequency | 2.52MHz | |
Operating temperature | -40...105°C |