+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLCV32T-2R2M-EFR

Inductor: wire; SMD; 1210; 2.2uH; 1.2A; R: 138mΩ; ±20%; -40÷105°C


Manufacturer: TDK

Manufacturer part number:
NLCV32T-2R2M-EFR
TME Symbol:
NLCV32T-2R2M-EFR

Specification

Manufacturer
TDK
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
2.2µH
Operating current
1.2A
Resistance
0.138Ω
Tolerance
±20%
Resonant frequency
68MHz
Q factor
15
Test frequency
7.96MHz
Operating temperature
-40...105°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
*
NLCV32T-2R2M-EFR
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.