+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLCV32T-3R3M-EFRD

Inductor: ferrite; SMD; 1210; 3.3uH; 1A; R: 160mΩ; ±20%; NLCV


Manufacturer: TDK

Manufacturer part number:
NLCV32T-3R3M-EFRD
TME Symbol:
NLCV32T-3R3M-EFRD

Specification

Manufacturer
TDK
Type of inductor
ferrite
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
3.3µH
Operating current
1A
Resistance
0.16Ω
Tolerance
±20%
Manufacturer series
NLCV
Resonant frequency
54MHz
Q factor
15
Test frequency
7.96MHz
Operating temperature
-40...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors TDK,
See other products from this series.:
*
NLCV32T-3R3M-EFRD
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.