+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Input voltage | 10...56V DC | |
Output voltage | 6...52V DC | |
Output current | 1.05A | |
Mounting | THT | |
Manufacturer series | NLDD | |
Body dimensions | 32.1x20.5x12.5mm | |
Efficiency | 96% | |
Operating temperature | -40...50°C | |
Protection | overheating OTP, short circuit protection SCP | |
Number of outputs | 1 | |
Application | LED |