+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLDD-500H

Converter: DC/DC; Uin: 10÷56VDC; Uout: 6÷52VDC; Iout: 500mA; THT


Manufacturer: MEAN WELL

Manufacturer part number:
NLDD-500H
TME Symbol:
NLDD-500H

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Input voltage
10...56V DC
Output voltage
6...52V DC
Output current
0.5A
Mounting
THT
Manufacturer series
NLDD
Body dimensions
32.1x20.5x12.5mm
Efficiency
96%
Operating temperature
-40...50°C
Protection
overheating OTP, short circuit protection SCP
Number of outputs
1
Application
LED
Converter features
  • PWM dimming
  • remote ON/OFF control
Dimensions
Gross weight15.6 g
EAN code4711287456539

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
NLDD-500H
0 in TME stock
Net price for quantities from 1 pcs - 3.27 USDGross price for quantities from 1 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.