+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLSV2T244DMR2G

IC: digital; Ch: 2; 0.9÷4.5VDC; SMD; Micro8; -40÷85°C; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NLSV2T244DMR2G
TME Symbol:
NLSV2T244DMR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
Micro8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Supply voltage
  • 0.9...4.5V DC
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV2T244DMR2G
0 in TME stock
Net price for quantities from 3 pcs - 1.00 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.