+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLSV4T244EDR2G

IC: digital; 4bit,translator; Ch: 4; 900mVDC÷4.5VDC; SMD; TSSOP14

Manufacturer: ONSEMI

Manufacturer part number:
NLSV4T244EDR2G
TME Symbol:
NLSV4T244EDR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
4bit, translator
Number of channels
4
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...105°C
Kind of package
reel, tape
Supply voltage
  • 0.9...4.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV4T244EDR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order