+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLSV4T244EMUTAG

IC: digital; Ch: 4; 0.9÷4.5VDC; SMD; UQFN12; -40÷85°C; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NLSV4T244EMUTAG
TME Symbol:
NLSV4T244EMUTAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
UQFN12
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Supply voltage
  • 0.9...4.5V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
NLSV4T244EMUTAG
0 in TME stock
Net price for quantities from 3 pcs - 1.33 USDGross price for quantities from 3 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.