+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NLU1GT126MUTCG

IC: digital; buffer,non-inverting; Ch: 1; CMOS,TTL; SMD; uDFN6; 40uA

Manufacturer: ONSEMI

Manufacturer part number:
NLU1GT126MUTCG
TME Symbol:
NLU1GT126MUTCG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of channels
1
Technology
CMOS, TTL
Mounting
SMD
Case
uDFN6
Operating temperature
-55...125°C
Kind of package
reel, tape
Kind of output
3-state
Quiescent current
40µA
Supply voltage
  • 1.65...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
*
NLU1GT126MUTCG
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order